New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct Fittings
                      Print Page

                      C1WH6

                      Raceway Duct Fitting, Duct Cover, PVC (Polyvinylchloride), White, 1.8 m, 31.8 mm, 8.9 mm

                      PANDUIT C1WH6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoC1WH6
                      Newark Part No.96B6402
                      Product RangeType C Series
                      Also Known AsGTIN UPC EAN: 07498323042
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      816 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.170
                      60+$2.130
                      150+$2.060
                      300+$2.010
                      600+$1.950
                      3000+$1.890
                      6000+$1.810
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $13.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoC1WH6
                      Newark Part No.96B6402
                      Product RangeType C Series
                      Also Known AsGTIN UPC EAN: 07498323042
                      Technical Datasheet

                      Data Sheet

                      Raceway / Duct MaterialPVC (Polyvinylchloride)
                      Raceway / Duct ColorWhite
                      External Length1.8m
                      External Width31.8mm
                      External Height8.9mm
                      Product RangeType C Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Panduct® PVC flush wiring duct cover features a non-slip, liner to prevent cover slide
                      • Designed with the user in mind, the cover is easy to install and remove
                      • General-purpose lead-free PVC material is suitable for use in indoor applications
                      • UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
                      • Base and cover sold separately
                      • For use with type G, type F, type D and type FS duct base

                      Technical Specifications

                      Raceway / Duct Material

                      PVC (Polyvinylchloride)

                      External Length

                      1.8m

                      External Height

                      8.9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Raceway / Duct Color

                      White

                      External Width

                      31.8mm

                      Product Range

                      Type C Series

                      Technical Docs (4)

                      Miscellaneous EN

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.