Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCD-920-350
Newark Part No.65H8855
Product RangePan-Lug Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $818.500 |
| 100+ | $742.240 |
Price for:Each
Minimum: 1
Multiple: 1
$818.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD-920-350
Newark Part No.65H8855
Product RangePan-Lug Series
Technical Datasheet
Crimp Die Applications350 kcmil Splices & Compression Lug Terminals
For Use WithPanduit CT-920, CT-2920, CT-930, CT-2930/L, CT-2930/LE, CT-2931, CT-2931/E, CT-2940/L Crimp Tools
Product RangePan-Lug Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CD-920 crimping die
- Color-coded for easy matching to color-coding marked on connectors
- Embosses die index number on connector barrels for postcrimp inspection
- Part number permanently marked on crimping die for easy identification
- Circumferential crimp results in terminations with premium electrical and mechanical performance
- Red P71 copper die color and die No., 350kcmil copper code conductor size
- Red P71 aluminum code conductor size
Technical Specifications
Crimp Die Applications
350 kcmil Splices & Compression Lug Terminals
Product Range
Pan-Lug Series
For Use With
Panduit CT-920, CT-2920, CT-930, CT-2930/L, CT-2930/LE, CT-2931, CT-2931/E, CT-2940/L Crimp Tools
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability