Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.660 |
| 25+ | $5.510 |
| 50+ | $5.360 |
| 100+ | $5.190 |
| 500+ | $5.040 |
| 1000+ | $4.880 |
Price for:Each
Minimum: 10
Multiple: 1
$56.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPL4IWY
Newark Part No.84K1016
Technical Datasheet
Accessory TypeFaceplate
For Use WithFiber Optic, Audio/Video, STP and UTP
No. of Module Spaces4
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Fiber Optic, Audio/Video, STP and UTP
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate