Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCXS70-14-C
Newark Part No.14AC0676
Product RangeCXS Series
Also Known AsGTIN UPC EAN: 07498383730
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCXS70-14-C
Newark Part No.14AC0676
Product RangeCXS Series
Also Known AsGTIN UPC EAN: 07498383730
Technical Datasheet
Product RangeCXS Series
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
One-hole copper, single barrel mechanical connector lug is made from high strength electrolytic copper to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements.
- Plated steel slotted screw provides a durable electrical contract between conductor and connector
- Internal pressure bar and V-bottom collar provide uniform clamping force to assure positive contact
Technical Specifications
Product Range
CXS Series
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability