Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDAPI-UK
Newark Part No.29AH9774
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.310 |
| 25+ | $124.360 |
| 50+ | $121.050 |
| 100+ | $117.070 |
| 250+ | $113.110 |
Price for:Each
Minimum: 1
Multiple: 1
$130.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAPI-UK
Newark Part No.29AH9774
Technical Datasheet
Current Rating13A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration-
Connector Colour-
IP RatingIP65
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
13A
Connector Mounting
Panel Mount
Pin Configuration
-
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
250V
Electrical Connector Gender
Outlet
Connector Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate