New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals
                      Print Page

                      DNF14-205-C

                      Quick Disconnect Terminal, DNF Series, Female Quick Disconnect, 5.21mm x 0.81mm, 4.75mm x 0.81mm

                      Date/Lot Code

                      PANDUIT DNF14-205-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoDNF14-205-C
                      Newark Part No.48AC9664
                      Product RangeDNF Series
                      Also Known AsGTIN UPC EAN: 07498382644
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$2.340
                      10+$2.280
                      25+$2.230
                      50+$2.170
                      100+$2.120
                      500+$2.060
                      1000+$1.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoDNF14-205-C
                      Newark Part No.48AC9664
                      Product RangeDNF Series
                      Also Known AsGTIN UPC EAN: 07498382644
                      Technical Datasheet

                      Data Sheet

                      Product RangeDNF Series
                      Terminal TypeFemale Quick Disconnect
                      Tab Size - Metric5.21mm x 0.81mm, 4.75mm x 0.81mm
                      Tab Size - Imperial0.205" x 0.032", 0.187" x 0.032"
                      Wire Size AWG Min16AWG
                      Wire Size AWG Max14AWG
                      Insulator ColourBlue
                      Conductor Area CSA2.5mm²
                      Insulator MaterialNylon (Polyamide)
                      Terminal MaterialBrass
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The DNF14-205-C from Panduit is a DNF series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is barrel insulated in blue colour nylon housing. The DNF14-205-C has a funnel entry barrel configuration and an insulation grip sleeve barrel. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.

                      • Internal barrel serrations assure good wire contact and maximum tensile strength
                      • Supports wire range of 16AWG to 14AWG (1.5mm² to 2.5mm²)
                      • Wire strip length is 9/32'' (7.1mm)
                      • Maximum voltage rating is 300V
                      • UL 310 listed and CSA C22.2 No.153 certified
                      • Maximum insulation diameter is 0.162inch (4.12mm)
                      • Length is 0.76" (19.3mm), width is 0.25" (6.4mm)
                      • Tab size is 0.187'' x 0.020" (4.8mm x 0.5mm)
                      • Temperature rating is 194°F

                      Technical Specifications

                      Product Range

                      DNF Series

                      Tab Size - Metric

                      5.21mm x 0.81mm, 4.75mm x 0.81mm

                      Wire Size AWG Min

                      16AWG

                      Insulator Colour

                      Blue

                      Insulator Material

                      Nylon (Polyamide)

                      SVHC

                      No SVHC (10-Jun-2022)

                      Terminal Type

                      Female Quick Disconnect

                      Tab Size - Imperial

                      0.205" x 0.032", 0.187" x 0.032"

                      Wire Size AWG Max

                      14AWG

                      Conductor Area CSA

                      2.5mm²

                      Terminal Material

                      Brass

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.