Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDNF14206FIBX-2K
Newark Part No.72AC7883
Product RangeDisco DNF-FIBX Series
Also Known AsGTIN UPC EAN: 07498382779
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.827 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14206FIBX-2K
Newark Part No.72AC7883
Product RangeDisco DNF-FIBX Series
Also Known AsGTIN UPC EAN: 07498382779
Technical Datasheet
Product RangeDisco DNF-FIBX Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric5.2mm x 0.5mm, 4.7mm x 0.5mm
Tab Size - Imperial0.205" x 0.02", 0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Disco DNF-FIBX Series
Tab Size - Metric
5.2mm x 0.5mm, 4.7mm x 0.5mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.205" x 0.02", 0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate