Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.210 |
| 100+ | $2.160 |
| 500+ | $2.090 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 50
Multiple: 50
$110.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDR10-250-L
Newark Part No.68AC0299
Product RangeDR Series
Also Known AsGTIN UPC EAN: 07498382736
Technical Datasheet
Product RangeDR Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA6mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Vibration resistant female disconnect is made of brass and is tin-plated
- Non-insulated in metallic housing
- Disconnect has a standard barrel configuration and a sleeved barrel
- For use with CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-1701, CT-2500
- Right angle design for use in limited space applications
- Disconnect can be inserted and removed from male tab without use of tools for lower installed cost
- Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Maximum recommended operating temperature 302°F (150°C)
Technical Specifications
Product Range
DR Series
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for DR10-250-L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate