Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDV14-250B-M
Newark Part No.13AC4689
Product RangeDV-B Series
Also Known AsGTIN UPC EAN: 07498382551
5 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 10+ | $0.618 |
| 25+ | $0.604 |
| 50+ | $0.587 |
| 100+ | $0.573 |
| 500+ | $0.559 |
| 1000+ | $0.519 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV14-250B-M
Newark Part No.13AC4689
Product RangeDV-B Series
Also Known AsGTIN UPC EAN: 07498382551
Product RangeDV-B Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term™ female disconnect with vinyl insulated barrel and funnel entry
- Internal wire stop assures proper wire insertion length for a higher quality connection
- Barrel serrations assure good wire contact and maximum tensile strength
- UL 310, CSA 22.2 No.153 standards
- UL94V-0 flammability rating
- Disconnect can be inserted and removed from male tab without use of tools for lower installed cost
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 310
Technical Specifications
Product Range
DV-B Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for DV14-250B-M
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability