Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.370 |
| 3+ | $201.820 |
| 5+ | $193.640 |
| 10+ | $185.460 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$216.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF74-7-M
Newark Part No.33C9634
Product RangeF Series
Also Known AsGTIN UPC EAN: 07498376319
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Pin Length-
Insulator Colour-
Product RangeF Series
Overall Length7mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
-
Overall Length
7mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
22AWG
Pin Length
-
Product Range
F Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

