Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $113.190 |
| 10+ | $108.410 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$565.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF85-15-C
Newark Part No.33C9683
Product RangeF Series
Also Known AsGTIN UPC EAN: 07498376363
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Pin Length-
Insulator Colour-
Product RangeF Series
Overall Length15mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
25mm²
Insulator Colour
-
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
4AWG
Pin Length
-
Product Range
F Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

