Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
100+ | $5.970 |
250+ | $5.480 |
500+ | $5.090 |
1000+ | $4.790 |
Price for:1 Foot
Minimum: 150
Multiple: 1
$895.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFODRZ12Y
Newark Part No.32T9797
Product RangeOpti-Core Series
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers12Fibres
External Diameter5.8mm
Reel Length (Imperial)8202ft
Reel Length (Metric)2500m
Jacket ColorAqua
Jacket Material-
Product RangeOpti-Core Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
8202ft
Jacket Color
Aqua
Product Range
Opti-Core Series
Fibre Diameter
50µm / 125µm
External Diameter
5.8mm
Reel Length (Metric)
2500m
Jacket Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate