Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.380 |
Price for:Each
Minimum: 10
Multiple: 1
$2,233.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X084H1C
Newark Part No.17T5891
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498301018
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.4mm x 21.34mm
I.D. Max12.7mm
I.D. Min4.32mm
Shrink Ratio3:1
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P1™ portable printer die-cut heat shrink label in white made of military-grade polyolefin.
- Includes both label material and ribbon for easy label changing
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 21.34mm
I.D. Min
4.32mm
Product Range
P1 Series
Legend
-
Marker Colour
White
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate