Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHN1.5X2LG6
Newark Part No.51AM2848
Product RangePanduct HN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.290 |
| 250+ | $14.200 |
| 500+ | $13.270 |
Price for:1 Foot
Minimum: 120
Multiple: 6
$1,834.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHN1.5X2LG6
Newark Part No.51AM2848
Product RangePanduct HN Series
Technical Datasheet
External Height - Metric50.3mm
External Width - Metric48mm
Length - Metric1.83m
External Height - Imperial1.98"
External Width - Imperial1.89"
Length - Imperial6ft
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct HN Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
50.3mm
Length - Metric
1.83m
External Width - Imperial
1.89"
Raceway / Duct Color
Light Gray
Product Range
Panduct HN Series
External Width - Metric
48mm
External Height - Imperial
1.98"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate