Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSTTA100-Y
Newark Part No.65H9869
Product RangeDamp-Shrink Series
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
10+ | $24.800 |
25+ | $24.090 |
50+ | $23.380 |
100+ | $22.670 |
500+ | $21.970 |
1000+ | $21.260 |
Price for:Each
Minimum: 10
Multiple: 1
$248.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTA100-Y
Newark Part No.65H9869
Product RangeDamp-Shrink Series
Shrink Ratio3:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.32"
I.D. Recovered Max - Metric8.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeDamp-Shrink Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.32"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
8.1mm
Product Range
Damp-Shrink Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate