Print Page
Available to Order
| Quantity | Price |
|---|---|
| 100+ | $1.660 |
| 500+ | $1.620 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 100
Multiple: 100
$166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJN314-412-C
Newark Part No.92B4894
Product RangeJN series
Also Known AsGTIN UPC EAN: 07498384004
Technical Datasheet
Product RangeJN series
TerminationCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourTransparent
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Term® nylon insulated wire joint designed to accommodate multiple wire sizes in varying combinations with just one crimp.
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- For use with CT-100, CT-160, CT-260
- Designed to accommodate from one to seven wires with just one crimp
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
Technical Specifications
Product Range
JN series
Wire Size AWG Min
14AWG
Conductor Area CSA
4mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

