Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP131DW-L20
Newark Part No.72K8693
Product RangeJ-Pro JP131 Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $351.690 |
2+ | $341.280 |
10+ | $330.870 |
20+ | $318.380 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$351.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP131DW-L20
Newark Part No.72K8693
Product RangeJ-Pro JP131 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter33.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length62.8mm
External Width29.95mm
Height126.39mm
Product RangeJ-Pro JP131 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for JP131DW-L20
1 Product Found
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
62.8mm
Height
126.39mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
33.3mm
Cable Clamp / Clip Colour
Black
External Width
29.95mm
Product Range
J-Pro JP131 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability