Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCAF1-14-X
Newark Part No.52AH0713
Product RangePan-Lug LCAF Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAF1-14-X
Newark Part No.52AH0713
Product RangePan-Lug LCAF Series
Product RangePan-Lug LCAF Series
TerminationCrimp
Wire Size AWG Max1AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
Product Overview
- One-hole, flex conductor, standard barrel with Window, flared NEBS lug
- Can be used with flex conductor class: K, M and Diesel locomotive
- Flared entry prevents bent back strands when inserting fine strand conductor into barrel
- Color-coded barrels marked with Panduit die index numbers for proper crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia – meets NEBS Level 3
- For Use with flexible and extra-flexible copper conductors
Technical Specifications
Product Range
Pan-Lug LCAF Series
Wire Size AWG Max
1AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability