Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCMA10-6-C
Newark Part No.52AH0967
Product RangePan-Lug LCMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $2.130 |
10+ | $2.090 |
25+ | $2.030 |
50+ | $1.980 |
100+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCMA10-6-C
Newark Part No.52AH0967
Product RangePan-Lug LCMA Series
Technical Datasheet
Product RangePan-Lug LCMA Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
Product Overview
- One-hole, standard barrel with Window lug
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Rounded tongue convenient for use in tight spaces
- Internally beveled wire entry for fast and easy installation
Technical Specifications
Product Range
Pan-Lug LCMA Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate