Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLD3IW6-A
Newark Part No.31C0893
Product RangePan-Way LD Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
60+ | $4.470 |
150+ | $4.340 |
300+ | $4.220 |
600+ | $4.090 |
3000+ | $3.940 |
Price for:1 Foot
Maximum available is 6
Minimum: 120
Multiple: 6
$536.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD3IW6-A
Newark Part No.31C0893
Product RangePan-Way LD Series
Technical Datasheet
Product RangePan-Way LD Series
External Height - Metric11.7mm
External Width - Metric19.6mm
Length - Metric1.83m
External Height - Imperial0.46"
Raceway / Duct ColorOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial0.77"
Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Way® LD3 surface raceway channel one-piece latching channel with integrated cover and is designed to route, protect and conceal data, voice and video cabling.
- Factory-applied adhesive backing for fast mounting
- For use with LD raceway
- Adhesive mount method
- Ul94V-0, Ft4, Meets TIA/EIA standards, UL5A listed, UL compliant standards
- One-piece hinged design allows cables to be laid in
- Factory applied adhesive backing speeds installation
Technical Specifications
Product Range
Pan-Way LD Series
External Width - Metric
19.6mm
External Height - Imperial
0.46"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
External Height - Metric
11.7mm
Length - Metric
1.83m
Raceway / Duct Color
Off White
External Width - Imperial
0.77"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate