Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLD5IW6-A
Newark Part No.20C2562
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358827
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
60+ | $5.010 |
150+ | $4.870 |
300+ | $4.730 |
600+ | $4.590 |
3000+ | $4.420 |
Price for:1 Foot
Minimum: 120
Multiple: 6
$601.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD5IW6-A
Newark Part No.20C2562
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358827
Technical Datasheet
Product RangePan-Way LD Series
External Height - Metric14.8mm
External Width - Metric25.8mm
Length - Metric1.83m
External Height - Imperial0.58"
Raceway / Duct ColorOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.01"
Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pan-Way LD Series
External Width - Metric
25.8mm
External Height - Imperial
0.58"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
External Height - Metric
14.8mm
Length - Metric
1.83m
Raceway / Duct Color
Off White
External Width - Imperial
1.01"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate