New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Cable Ties
                      Print Page

                      MLT4H-LP316

                      Cable Tie, Pan Steel® Self Lock, Stainless Steel, Natural, 362 mm, 7.9 mm, 102 mm, 450 lb

                      Date/Lot Code

                      PANDUIT MLT4H-LP316
                      PANDUIT MLT4H-LP316
                      PANDUIT MLT4H-LP316
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoMLT4H-LP316
                      Newark Part No.98B7911
                      Product RangePan-Steel Series
                      Also Known AsGTIN UPC EAN: 07498354388
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$166.870
                      2+$157.060
                      25+$147.250
                      100+$143.310
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $166.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoMLT4H-LP316
                      Newark Part No.98B7911
                      Product RangePan-Steel Series
                      Also Known AsGTIN UPC EAN: 07498354388
                      Technical Datasheet

                      Data Sheet

                      Cable Tie MaterialStainless Steel
                      Cable Tie ColourNatural
                      Cable Tie Length362mm
                      Cable Tie Width7.9mm
                      Cable Bundle Diameter Max102mm
                      Minimum Loop Tensile Strength450lb
                      Cable Tie TypeBall Lock
                      Product RangePan-Steel Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.

                      • Smooth surfaces and rounded edges assure cable protection
                      • Worker safety while providing a strong, durable method of cabling bundle
                      • Can be used in a wide range of indoor, outdoor and underground applications
                      • For use with GS4MT-E, HTMT, PPTMT, ST2MT
                      • Provides a strong, durable method of cable bundling
                      • Recommended installation tool GS4MT, ST2MT, HTMT, PPTMT, PBTMT
                      • Heavy cross section

                      Technical Specifications

                      Cable Tie Material

                      Stainless Steel

                      Cable Tie Length

                      362mm

                      Cable Bundle Diameter Max

                      102mm

                      Cable Tie Type

                      Ball Lock

                      SVHC

                      No SVHC (21-Jan-2025)

                      Cable Tie Colour

                      Natural

                      Cable Tie Width

                      7.9mm

                      Minimum Loop Tensile Strength

                      450lb

                      Product Range

                      Pan-Steel Series

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.