Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC100X50LG2
Newark Part No.51AM2883
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $153.110 |
| 25+ | $143.060 |
| 50+ | $138.040 |
| 100+ | $133.030 |
Price for:1 Meter
Minimum: 10
Multiple: 10
$1,531.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC100X50LG2
Newark Part No.51AM2883
Product RangePanduct Series
Technical Datasheet
External Height - Metric47.8mm
External Width - Metric99.6mm
Length - Metric2m
External Height - Imperial1.88"
External Width - Imperial3.92"
Length - Imperial6.56ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
External Height - Metric
47.8mm
Length - Metric
2m
External Width - Imperial
3.92"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
99.6mm
External Height - Imperial
1.88"
Length - Imperial
6.56ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate