Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $815.410 |
| 100+ | $739.440 |
Price for:Each
Minimum: 1
Multiple: 1
$815.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP110B1004R4WJY
Newark Part No.84K3506
Technical Datasheet
Connector TypeFibre Optic Patch Panel
No. of Ports100Ports
LAN CategoryCat5e
Rack U Height4U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
Cat5e
Product Range
-
No. of Ports
100Ports
Rack U Height
4U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate