Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.333 |
Price for:Each
Minimum: 1000
Multiple: 1000
$333.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-6F-M
Newark Part No.72P2917
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380509
Product RangeP Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® non-insulated fork terminal
- Fork design provides for fast and easy installation without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- UL listed 587H, E52164 standards
- For use with CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-1701 (P10), CT-2500, CT-160, CT-260
- Flammability rating UL 587-H
Technical Specifications
Product Range
P Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Alternatives for P14-6F-M
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate