Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoP18-6FN-C
Newark Part No.48AC9823
Product RangeP-FN Series
Also Known AsGTIN UPC EAN: 07498380853
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.829 |
| 500+ | $0.808 |
| 1000+ | $0.748 |
Price for:Each
Minimum: 100
Multiple: 100
$82.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-6FN-C
Newark Part No.48AC9823
Product RangeP-FN Series
Also Known AsGTIN UPC EAN: 07498380853
Technical Datasheet
Product RangeP-FN Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P18-6FN-C from Panduit is a P-FN series non-insulated metallic coloured fork terminal. This fork design provides fast and easy installation. The internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process.
- 22AWG to 16AWG wire range, #6(M3.5) stud size, standard barrel configuration
- Brazed seam barrel type
- Copper base material with tin plating
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- 2000V maximum voltage rating
- Temperature rating is 302°F (150°C)
- UL486A-486B listed
- CSA C22.2 No.65 certified
- Length is 16mm, width is 6.1mm
- Wire strip length is 7.1mm
Technical Specifications
Product Range
P-FN Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability