Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoP22-6F-C
Newark Part No.72AC7958
Product RangeP-F Series
Also Known AsGTIN UPC EAN: 07498389046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.901 |
| 500+ | $0.880 |
| 1000+ | $0.814 |
Price for:Each
Minimum: 100
Multiple: 100
$90.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP22-6F-C
Newark Part No.72AC7958
Product RangeP-F Series
Also Known AsGTIN UPC EAN: 07498389046
Technical Datasheet
Product RangeP-F Series
Wire Size (AWG)26AWG to 22AWG
Wire Size AWG Min26AWG
Conductor Area CSA0.5mm²
Wire Size AWG Max22AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
P-F Series
Wire Size AWG Min
26AWG
Wire Size AWG Max
22AWG
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
26AWG to 22AWG
Conductor Area CSA
0.5mm²
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate