Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPBTMT/E
Newark Part No.37X6930
Product RangePan-Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,622.130 |
| 3+ | $3,484.590 |
| 5+ | $3,415.810 |
| 10+ | $3,347.030 |
| 25+ | $3,232.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3,622.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPBTMT/E
Newark Part No.37X6930
Product RangePan-Steel Series
Technical Datasheet
Accessory TypeInstallation Tool
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® cable tie and custom length banding tool. Battery powered installation tool for use with the following stainless steel cross section ties: Type MLT and MLTFC: Heavy, extra-heavy and super-heavy Type MLTC: Heavy Type MLTDH: Extra-Heavy and super-heavy Used with custom length banding cross sections: Type MB and MBC: Heavy, extra-heavy and super-heavy2 – 12V Lithium-Ion batteries and 220V, 50Hz charger included. For use with MLT H/EH/SH, MLTFC H/EH/SH, MLTC H, MLTD EH/SH, MB H/EH/SH and MBC H/EH/SH series ties and strapping.
- Lithium-Ion battery optimizes performance by installing more cable ties per charge
- Ergonomic tool design provides a compact lightweight body
- Reducing operator fatigue
- Automatic flush cut off enhances productivity with easy one hand installation
- Cable tie side entry allows quick insertion of tie into tool for faster installation
- 360° rotating head allows access to confined spaces
- Controlled tension mechanism provides consistent installations every time
- Battery indicator improves productivity with quick visual identification of battery life
- Variable speed trigger provides increased operator control, for easy installation
Technical Specifications
Accessory Type
Installation Tool
SVHC
No SVHC (04-Feb-2026)
Product Range
Pan-Steel Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
