Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCSB4-2-12Y
Newark Part No.72K9167
Product RangePCSB Series
Also Known AsGTIN UPC EAN: 07498359754
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.810 |
Price for:Each
Minimum: 1
Multiple: 1
$33.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB4-2-12Y
Newark Part No.72K9167
Product RangePCSB Series
Also Known AsGTIN UPC EAN: 07498359754
Product RangePCSB Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal Material-
SVHCLead
Product Overview
Multi-tap mechanical lug has a flexible design that can be used as a tap, splice or dead-end lug.
- High strength, extruded aluminium alloy to provide premium electrical and mechanical performance
- Insulated with clear PVC to eliminate the need for taping
- Allow for visual inspection of the complete conductor insertion
- UL listed and CSA certified
- Each port pre-filled with oxide inhibiting joint compound seals out air and moisture
Technical Specifications
Product Range
PCSB Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
-
Termination
Screw
Wire Size AWG Max
4AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate