Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESW-A-9Y
Newark Part No.51K5916
Also Known AsGTIN UPC EAN: 07498343077
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $77.440 |
Price for:Pack of 10
Minimum: 2
Multiple: 1
$154.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-A-9Y
Newark Part No.51K5916
Also Known AsGTIN UPC EAN: 07498343077
Technical Datasheet
Label TypeWarning
Label Dimensions12.5mm Triangle
Label Height13mm
Label Width13mm
Label Diameter-
Label MaterialVinyl
Label LegendWarning Attention (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Product Overview
The PESW-A-9Y is a black on yellow Warning Label with "CAUTION - GENERAL WARNING, RISK OF DANGER" legend, made of vinyl. The laminated label material protects legend from abrasion and chemicals, resistant to UV light, chemical atmosphere and abrasion, excellent life and adhesion properties.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Height
13mm
Label Diameter
-
Label Legend
Warning Attention (ISO Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
12.5mm Triangle
Label Width
13mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate