Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
100+ | $2.030 |
500+ | $1.980 |
1000+ | $1.870 |
Price for:Each
Minimum: 100
Multiple: 100
$203.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-14F-C
Newark Part No.19C9806
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380314
Technical Datasheet
Product RangePN Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial1/4"
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PN Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
1/4"
Stud Size - Imperial
1/4"
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PN14-14F-C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate