Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $755.640 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$755.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-6F-M
Newark Part No.89F1289
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380309
Technical Datasheet
Product RangePN Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PN Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PN14-6F-M
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

