Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN14-8LF-M
Newark Part No.14AC0818
Product RangePN-LF Series
Also Known AsGTIN UPC EAN: 07498380095
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.772 |
Price for:Each
Minimum: 1000
Multiple: 1000
$772.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN14-8LF-M
Newark Part No.14AC0818
Product RangePN-LF Series
Also Known AsGTIN UPC EAN: 07498380095
Product RangePN-LF Series
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® nylon insulated, locking fork terminal
- Metal insulation grip sleeve crimps to wire insulation
- Providing protection and strain relief to the crimp joint for high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed UL486A-486B ; CSA certified C22.2 No.65 standards
- UL94-HB flammability rating
- Locks in place for secure connection
- Fork design provides for fast and easy installation without the need to remove fastener
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint
- For use with CT-100, CT-1550, CT-1551, CT-2300/ST (CD-550), CT-2500/L (CT-2550CH), UP14ZLW (CD-550)
Technical Specifications
Product Range
PN-LF Series
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Alternatives for PN14-8LF-M
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability