Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN22-10R-C
Newark Part No.99F7075
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380344
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN22-10R-C
Newark Part No.99F7075
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380344
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangePan-Term Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
0.5mm²
Insulator Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Stud Size - Imperial
#10
Wire Size AWG Max
22AWG
Product Range
Pan-Term Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for PN22-10R-C
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate