Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPNF-18-8R-C
Newark Part No.14C7202
Product RangePan-Term Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $212.920 |
5+ | $207.020 |
10+ | $195.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$212.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF-18-8R-C
Newark Part No.14C7202
Product RangePan-Term Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangePan-Term Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PNF-18-8R-C from Panduit is a nylon insulated ring terminal. The ring tongue design assures a secure connection in high vibration applications and metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. The internal barrel serrations assure good wire contact and maximum tensile strength.
- Wire size range from 22AWG to 18AWG / 0.5mm² to 1mm²
- Red colour insulation
- Copper with tin plated terminal
- Maximum voltage rating is 600V
- Length is 22.1mm
- UL and CSA rated up to 600V per UL 486A/B standards
- Maximum insulation temperature is 105°C
- Flammability rating meets UL 94V-2/HB
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
8
Wire Size AWG Max
18AWG
Product Range
Pan-Term Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for PNF-18-8R-C
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability