Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPNF14-6F-C
Newark Part No.48AC9719
Product RangePNF Series
Also Known AsGTIN UPC EAN: 07498351350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.140 |
| 500+ | $2.080 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 100
Multiple: 100
$214.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF14-6F-C
Newark Part No.48AC9719
Product RangePNF Series
Also Known AsGTIN UPC EAN: 07498351350
Technical Datasheet
Product RangePNF Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNF14-6F-C from Panduit is a blue colour insulated fork terminal. The Fork design provides for fast and easy installation. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- For use with 16AWG to 14AWG (1.5mm² to 2.5mm²) solid or standard wire
- Nylon insulated, funnel entry fork terminal
- Stud size #6
- Maximum insulation diameter is 0.16"(4.1mm)
- Maximum voltage rating is 600V
- Meets UL486A - UL486B, CSA C22.2 No. 65 standards
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Copper base material, tinned plating
- Overall length is 0.80"(20.3mm)
- Wire strip length is 5/16"(7.9mm)
Technical Specifications
Product Range
PNF Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate