Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPNF14-8LF-M
Newark Part No.91B6885
Product RangePNF-LF Series
Also Known AsGTIN UPC EAN: 07498381043
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.819 |
Price for:Each
Minimum: 1000
Multiple: 1000
$819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF14-8LF-M
Newark Part No.91B6885
Product RangePNF-LF Series
Also Known AsGTIN UPC EAN: 07498381043
Product RangePNF-LF Series
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNF14-8LF-M from Panduit is a PNF-LF series locking fork terminal with #8 stud size. It locks in place for secure connection. Fork design provides for fast and easy installation. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Blue colour nylon insulation
- Supports wire range of 18AWG to 14AWG (1mm² to 2.5mm²)
- Funnel entry barrel configuration and insulation grip sleeve barrel type
- Base material is copper with tin plating
- Wire strip length is 7/32'' (5.5mm)
- Maximum insulation diameter is 0.16" (4.1mm)
- Length is 0.93" (23.6mm), width is 0.29" (7.4mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Product Range
PNF-LF Series
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Alternatives for PNF14-8LF-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate