Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $18.460 |
Price for:Each
Minimum: 12
Multiple: 1
$221.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Hasp with 1.50" (38.1mm) diameter jaw and overlapping tabs
- PVC coating
- Easy to use
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
-
Product Range
-
Lock Material
Steel
Shackle Diameter
38.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
