Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUR6C04BU-U
Newark Part No.46W7761
Product RangeTX6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.868 |
Price for:1 Foot
Minimum: 12000
Multiple: 1000
$10,416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUR6C04BU-U
Newark Part No.46W7761
Product RangeTX6 Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating80V
Jacket MaterialFR PVC
Conductor MaterialCopper
External Diameter5.3mm
Product RangeTX6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR PVC
External Diameter
5.3mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
80V
Conductor Material
Copper
Product Range
TX6 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate