Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV14-6FN-M
Newark Part No.90B7436
Product RangePV-FN Series
Also Known AsGTIN UPC EAN: 07498380873
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1000+ | $0.459 |
Price for:Each
Minimum: 1000
Multiple: 1000
$459.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-6FN-M
Newark Part No.90B7436
Product RangePV-FN Series
Also Known AsGTIN UPC EAN: 07498380873
Technical Datasheet
Product RangePV-FN Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PV14-6FN-M from Panduit is a PV-FN series narrow fork terminal with #6 stud size. Fork design provides for fast and easy installation. Insulation support helps to prevent wire damage in bending applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Blue colour vinyl insulation
- Supports wire range of 16AWG to 14AWG (1.5mm² to 2.5mm²)
- Funnel entry barrel configuration and brazed seam with insulation support barrel type
- Base material is copper with tin plating
- Wire strip length is 7/32'' (5.5mm)
- Maximum insulation diameter is 0.17" (4.3mm)
- Length is 0.84" (21.3mm), width is 0.24" (6.1mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Product Range
PV-FN Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV14-6FN-M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate