Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoR100X125V1C
Newark Part No.34T2708
Product RangeTurn-Tell Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $130.800 |
| 25+ | $122.230 |
| 50+ | $117.950 |
| 100+ | $113.650 |
Price for:Each
Minimum: 10
Multiple: 1
$1,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X125V1C
Newark Part No.34T2708
Product RangeTurn-Tell Series
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
-
Marker Dimensions
-
Legend Colour
-
Product Range
Turn-Tell Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
