Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRSHLF36
Newark Part No.34T2701
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric927.1mm
For Use WithRacks and Enclosures
External Width - Imperial19"
External Depth - Imperial36.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
1U
External Depth - Metric
927.1mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Racks and Enclosures
External Depth - Imperial
36.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate