Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.116 |
Price for:Each
Minimum: 5000
Multiple: 5000
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X150VDTY
Newark Part No.04M0110
Technical Datasheet
Label TypeSelf Laminating
Label Height38.1mm
Label Width107.95mm
Label Diameter-
Label MaterialVinyl
Label ColourGreen
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Laminating
Label Width
107.95mm
Label Material
Vinyl
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
38.1mm
Label Diameter
-
Label Colour
Green
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate