Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSBCT1/0-L
Newark Part No.52AH1008
Product RangePan-Lug SBCT Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
Price for:Each
Minimum: 1
Multiple: 1
$30.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSBCT1/0-L
Newark Part No.52AH1008
Product RangePan-Lug SBCT Series
Product RangePan-Lug SBCT Series
Termination-
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pan-Lug SBCT Series
Wire Size AWG Max
0AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Termination
-
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate