Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT050X000CBC-BK
Newark Part No.41M8762
Also Known AsGTIN UPC EAN: 07498399990
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $79.960 |
25+ | $77.650 |
50+ | $75.340 |
100+ | $73.030 |
500+ | $71.120 |
Price for:Each
Minimum: 10
Multiple: 1
$799.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000CBC-BK
Newark Part No.41M8762
Also Known AsGTIN UPC EAN: 07498399990
Technical Datasheet
Label Tape TypeAdhesive- Non-Laminated
Tape Length3.8m
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithPanduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
12.7mm
Label Tape Color
Black on White
Product Range
-
Tape Length
3.8m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability