Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-M0
Newark Part No.66H4434
Product RangeTM3S Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $936.560 |
| 3+ | $873.610 |
| 5+ | $838.190 |
| 10+ | $802.770 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$936.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-M0
Newark Part No.66H4434
Product RangeTM3S Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.65mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.3mm
Width16mm
Height9.6mm
Product RangeTM3S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles.
- Install with a #1/4 (M6) screw
- For outdoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- CE compliant, UL recognized:E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
22.3mm
Height
9.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.65mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
TM3S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability