Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C0
Newark Part No.97B2133
Also Known AsGTIN UPC EAN: 07498348169
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $118.970 | $89.540 |
| 5+ | $113.470 | $89.540 |
| 10+ | $110.790 | $89.540 |
| 25+ | $108.090 | $89.540 |
| 50+ | $107.840 | $89.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$89.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C0
Newark Part No.97B2133
Also Known AsGTIN UPC EAN: 07498348169
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.572mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.9mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Use with #8 (M4) screws
- Suitable for miniature, intermediate and standard cross-section cable ties
- For outdoor use
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.572mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
