Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C02-L03
Newark Part No.07AH2949
Product RangeVeriSafe Series
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $871.810 |
| 5+ | $843.230 |
| 10+ | $814.640 |
| 25+ | $752.720 |
| 50+ | $709.840 |
Price for:Each
Minimum: 1
Multiple: 1
$871.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C02-L03
Newark Part No.07AH2949
Product RangeVeriSafe Series
Voltage Measuring Range AC600V
Meter Display Type-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeVeriSafe Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VS-AVT-C02-L03 VeriSafe 1.0 absence of voltage tester is a permanently mounted voltage tester for use in 3-phase AC systems up to 600V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping prevent possible exposure to electrical hazards, improving safety, and reducing downtime.
Contents
Three-phase AVT tester, 2" system cable, 3" sensor leads, Industrial lithium battery.
Technical Specifications
Voltage Measuring Range AC
600V
Operating Temperature Min
-25°C
Product Range
VeriSafe Series
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
-
Operating Temperature Max
60°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate