Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoWGTBS12BL
Newark Part No.67Y8699
Product RangeWyr-Grid Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWGTBS12BL
Newark Part No.67Y8699
Product RangeWyr-Grid Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric61.2mm
External Width - Metric56.4mm
For Use WithPanduit Wyr-Grid Series Pathways
External Height - Imperial2.41"
External Width - Imperial2.22"
Product RangeWyr-Grid Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
56.4mm
External Height - Imperial
2.41"
Product Range
Wyr-Grid Series
External Height - Metric
61.2mm
For Use With
Panduit Wyr-Grid Series Pathways
External Width - Imperial
2.22"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
