Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWR2-C
Newark Part No.97B9417
Product RangePanduct Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $169.310 |
10+ | $164.570 |
25+ | $159.840 |
50+ | $155.110 |
100+ | $150.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$169.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWR2-C
Newark Part No.97B9417
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorBlack
External Length-
External Width-
External Height-
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
-
External Height
-
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Black
External Width
-
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability